500 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JR-52-500K

DigiKey Part Number
13-HHV-25JR-52-500KTR-ND - Tape & Reel (TR)
13-HHV-25JR-52-500KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25JR-52-500K
Description
RES 500K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JR-52-500K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,52000 Kč25,20 Kč
252,10800 Kč52,70 Kč
501,86040 Kč93,02 Kč
1001,64830 Kč164,83 Kč
2501,41360 Kč353,40 Kč
5001,26660 Kč633,30 Kč
1 0001,14145 Kč1 141,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,90052 Kč4 502,60 Kč
10 0000,82904 Kč8 290,40 Kč
15 0000,79232 Kč11 884,80 Kč
25 0000,75079 Kč18 769,75 Kč
35 0000,72603 Kč25 411,05 Kč
50 0000,70185 Kč35 092,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč