
HHV-25JR-52-12M | |
|---|---|
DigiKey Part Number | 13-HHV-25JR-52-12MTR-ND - Tape & Reel (TR) 13-HHV-25JR-52-12MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-12M |
Description | RES 12M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-12M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,51200 Kč | 37,80 Kč |
| 50 | 1,32700 Kč | 66,35 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 250 | 1,00204 Kč | 250,51 Kč |
| 500 | 0,89452 Kč | 447,26 Kč |
| 1 000 | 0,80380 Kč | 803,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62893 Kč | 3 144,65 Kč |
| 10 000 | 0,57692 Kč | 5 769,20 Kč |
| 15 000 | 0,55019 Kč | 8 252,85 Kč |
| 25 000 | 0,51994 Kč | 12 998,50 Kč |
| 35 000 | 0,50192 Kč | 17 567,20 Kč |
| 50 000 | 0,48431 Kč | 24 215,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

