
HHV-25JR-52-100K | |
|---|---|
DigiKey Part Number | 13-HHV-25JR-52-100KTR-ND - Tape & Reel (TR) 13-HHV-25JR-52-100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-100K |
Description | RES 100K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,51200 Kč | 37,80 Kč |
| 50 | 1,33120 Kč | 66,56 Kč |
| 100 | 1,17590 Kč | 117,59 Kč |
| 250 | 1,00540 Kč | 251,35 Kč |
| 500 | 0,89788 Kč | 448,94 Kč |
| 1 000 | 0,80674 Kč | 806,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63141 Kč | 3 157,05 Kč |
| 10 000 | 0,57919 Kč | 5 791,90 Kč |
| 15 000 | 0,55237 Kč | 8 285,55 Kč |
| 25 000 | 0,52202 Kč | 13 050,50 Kč |
| 35 000 | 0,50393 Kč | 17 637,55 Kč |
| 50 000 | 0,48627 Kč | 24 313,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

