100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JR-52-100K

DigiKey Part Number
13-HHV-25JR-52-100KTR-ND - Tape & Reel (TR)
13-HHV-25JR-52-100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHV-25JR-52-100K
Description
RES 100K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JR-52-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,80600 Kč18,06 Kč
251,51200 Kč37,80 Kč
501,33120 Kč66,56 Kč
1001,17590 Kč117,59 Kč
2501,00540 Kč251,35 Kč
5000,89788 Kč448,94 Kč
1 0000,80674 Kč806,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,63141 Kč3 157,05 Kč
10 0000,57919 Kč5 791,90 Kč
15 0000,55237 Kč8 285,55 Kč
25 0000,52202 Kč13 050,50 Kč
35 0000,50393 Kč17 637,55 Kč
50 0000,48627 Kč24 313,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč