
HHV-25FR-52-30M | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-30MTR-ND - Tape & Reel (TR) 13-HHV-25FR-52-30MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-30M |
Description | RES 30M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,89100 Kč | 38,91 Kč |
| 25 | 3,28720 Kč | 82,18 Kč |
| 50 | 2,90860 Kč | 145,43 Kč |
| 100 | 2,58620 Kč | 258,62 Kč |
| 250 | 2,22956 Kč | 557,39 Kč |
| 500 | 2,00694 Kč | 1 003,47 Kč |
| 1 000 | 1,81740 Kč | 1 817,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47964 Kč | 7 398,20 Kč |
| 10 000 | 1,36920 Kč | 13 692,00 Kč |
| 15 000 | 1,31246 Kč | 19 686,90 Kč |
| 25 000 | 1,24829 Kč | 31 207,25 Kč |
| 35 000 | 1,21005 Kč | 42 351,75 Kč |
| 50 000 | 1,17268 Kč | 58 634,00 Kč |
| 60 000 | 1,15477 Kč | 69 286,20 Kč |
| 120 000 | 1,13087 Kč | 135 704,40 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

