
HHV-25FR-52-10M | |
|---|---|
DigiKey Part Number | 10MGATR-ND - Tape & Reel (TR) 10MGACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-10M |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 2,99440 Kč | 149,72 Kč |
| 100 | 2,66250 Kč | 266,25 Kč |
| 250 | 2,29552 Kč | 573,88 Kč |
| 500 | 2,06620 Kč | 1 033,10 Kč |
| 1 000 | 1,87092 Kč | 1 870,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49329 Kč | 7 466,45 Kč |
| 10 000 | 1,38184 Kč | 13 818,40 Kč |
| 15 000 | 1,32457 Kč | 19 868,55 Kč |
| 25 000 | 1,25980 Kč | 31 495,00 Kč |
| 35 000 | 1,22121 Kč | 42 742,35 Kč |
| 50 000 | 1,18351 Kč | 59 175,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

