
FMP100JR-52-680R | |
|---|---|
DigiKey Part Number | 680WTR-ND - Tape & Reel (TR) 680WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-680R |
Description | RES 680 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,31860 Kč | 65,93 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 250 | 0,99364 Kč | 248,41 Kč |
| 500 | 0,88738 Kč | 443,69 Kč |
| 1 000 | 0,79708 Kč | 797,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62368 Kč | 3 118,40 Kč |
| 10 000 | 0,57203 Kč | 5 720,30 Kč |
| 15 000 | 0,54550 Kč | 8 182,50 Kč |
| 25 000 | 0,51548 Kč | 12 887,00 Kč |
| 35 000 | 0,49759 Kč | 17 415,65 Kč |
| 50 000 | 0,48012 Kč | 24 006,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

