4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-4K7

DigiKey Part Number
4.7KWTR-ND - Tape & Reel (TR)
4.7KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-4K7
Description
RES 4.7K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-4K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF14K7000JKEE6Vishay Dale2 504CPF4.70KDCT-ND22,89000 KčDirect
In-Stock: 6 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,78500 Kč17,85 Kč
251,49520 Kč37,38 Kč
501,31860 Kč65,93 Kč
1001,16330 Kč116,33 Kč
2500,99364 Kč248,41 Kč
5000,88738 Kč443,69 Kč
1 0000,79708 Kč797,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,62368 Kč3 118,40 Kč
10 0000,57203 Kč5 720,30 Kč
15 0000,54550 Kč8 182,50 Kč
25 0000,51548 Kč12 887,00 Kč
35 0000,49759 Kč17 415,65 Kč
50 0000,48012 Kč24 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč