
FKN50SJR-52-4R7 | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-4R7TR-ND - Tape & Reel (TR) 13-FKN50SJR-52-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-4R7 |
Description | RES 4.7 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-4R7 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 1,91920 Kč | 95,96 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 250 | 1,45728 Kč | 364,32 Kč |
| 500 | 1,30650 Kč | 653,25 Kč |
| 1 000 | 1,17799 Kč | 1 177,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49098 Kč | 2 454,90 Kč |
| 10 000 | 0,44923 Kč | 4 492,30 Kč |
| 15 000 | 0,42779 Kč | 6 416,85 Kč |
| 25 000 | 0,40351 Kč | 10 087,75 Kč |
| 35 000 | 0,38904 Kč | 13 616,40 Kč |
| 50 000 | 0,37492 Kč | 18 746,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

