
FKN50SJR-52-1R | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-1RTR-ND - Tape & Reel (TR) 13-FKN50SJR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-1R |
Description | RES 1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,55900 Kč | 25,59 Kč |
| 25 | 2,15560 Kč | 53,89 Kč |
| 50 | 1,90160 Kč | 95,08 Kč |
| 100 | 1,68320 Kč | 168,32 Kč |
| 250 | 1,44392 Kč | 360,98 Kč |
| 500 | 1,29454 Kč | 647,27 Kč |
| 1 000 | 1,16722 Kč | 1 167,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94047 Kč | 4 702,35 Kč |
| 10 000 | 0,86630 Kč | 8 663,00 Kč |
| 15 000 | 0,82820 Kč | 12 423,00 Kč |
| 25 000 | 0,78509 Kč | 19 627,25 Kč |
| 35 000 | 0,75939 Kč | 26 578,65 Kč |
| 50 000 | 0,73429 Kč | 36 714,50 Kč |
| 60 000 | 0,72226 Kč | 43 335,60 Kč |
| 120 000 | 0,68094 Kč | 81 712,80 Kč |
| 125 000 | 0,67871 Kč | 84 838,75 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

