
FKN50SJR-52-10R | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-10RTR-ND - Tape & Reel (TR) 13-FKN50SJR-52-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-10R |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 1,91920 Kč | 95,96 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 250 | 1,45728 Kč | 364,32 Kč |
| 500 | 1,30650 Kč | 653,25 Kč |
| 1 000 | 1,17799 Kč | 1 177,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94915 Kč | 4 745,75 Kč |
| 10 000 | 0,87429 Kč | 8 742,90 Kč |
| 15 000 | 0,83585 Kč | 12 537,75 Kč |
| 25 000 | 0,79233 Kč | 19 808,25 Kč |
| 35 000 | 0,76640 Kč | 26 824,00 Kč |
| 50 000 | 0,74107 Kč | 37 053,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

