
FKN2WSJT-73-20R | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-73-20RCT-ND - Cut Tape (CT) 13-FKN2WSJT-73-20RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-20R |
Description | RES 20 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,39420 Kč | 69,71 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,05408 Kč | 263,52 Kč |
| 500 | 0,94240 Kč | 471,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84706 Kč | 847,06 Kč |
| 2 000 | 0,76601 Kč | 1 532,02 Kč |
| 3 000 | 0,72436 Kč | 2 173,08 Kč |
| 5 000 | 0,67719 Kč | 3 385,95 Kč |
| 7 000 | 0,64911 Kč | 4 543,77 Kč |
| 10 000 | 0,62165 Kč | 6 216,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

