100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJT-73-100R

DigiKey Part Number
100AUCT-ND - Cut Tape (CT)
100AUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN2WSJT-73-100R
Description
RES 100 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN2WSJT-73-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,89000 Kč18,90 Kč
251,58760 Kč39,69 Kč
501,39420 Kč69,71 Kč
1001,23260 Kč123,26 Kč
2501,05408 Kč263,52 Kč
5000,94240 Kč471,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,84706 Kč847,06 Kč
2 0000,76601 Kč1 532,02 Kč
3 0000,72436 Kč2 173,08 Kč
5 0000,67719 Kč3 385,95 Kč
7 0000,64911 Kč4 543,77 Kč
10 0000,62165 Kč6 216,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč