
FKN2WSJR-73-10R | |
|---|---|
DigiKey Part Number | 13-FKN2WSJR-73-10RTR-ND - Tape & Reel (TR) 13-FKN2WSJR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJR-73-10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJR-73-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W10RJ | TE Connectivity Passive Product | 903 | 1712-FWFU2W10RJCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 2,88940 Kč | 144,47 Kč |
| 100 | 2,56600 Kč | 256,60 Kč |
| 250 | 2,21320 Kč | 553,30 Kč |
| 500 | 1,99104 Kč | 995,52 Kč |
| 1 000 | 1,80289 Kč | 1 802,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,64268 Kč | 3 285,36 Kč |
| 4 000 | 1,50650 Kč | 6 026,00 Kč |
| 6 000 | 1,43658 Kč | 8 619,48 Kč |
| 10 000 | 1,35744 Kč | 13 574,40 Kč |
| 14 000 | 1,31026 Kč | 18 343,64 Kč |
| 20 000 | 1,26420 Kč | 25 284,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

