10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN1WSJT-52-10R

DigiKey Part Number
13-FKN1WSJT-52-10RCT-ND - Cut Tape (CT)
13-FKN1WSJT-52-10RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN1WSJT-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN1WSJT-52-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU1W10RJTE Connectivity Passive Product9281712-FWFU1W10RJCT-ND5,67000 KčSimilar
In-Stock: 3 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,00300 Kč30,03 Kč
252,51960 Kč62,99 Kč
502,22580 Kč111,29 Kč
1001,97380 Kč197,38 Kč
2501,69748 Kč424,37 Kč
5001,52362 Kč761,81 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,37579 Kč1 375,79 Kč
2 0001,25022 Kč2 500,44 Kč
3 0001,18562 Kč3 556,86 Kč
5 0001,11256 Kč5 562,80 Kč
7 0001,06901 Kč7 483,07 Kč
10 0001,02645 Kč10 264,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč