
FKN1WSJR-52-15R | |
|---|---|
DigiKey Part Number | 13-FKN1WSJR-52-15RTR-ND - Tape & Reel (TR) 13-FKN1WSJR-52-15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJR-52-15R |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJR-52-15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,57900 Kč | 157,90 Kč |
| 250 | 1,35480 Kč | 338,70 Kč |
| 500 | 1,21326 Kč | 606,63 Kč |
| 1 000 | 1,09316 Kč | 1 093,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,96162 Kč | 2 404,05 Kč |
| 5 000 | 0,87927 Kč | 4 396,35 Kč |
| 7 500 | 0,83698 Kč | 6 277,35 Kč |
| 12 500 | 0,78909 Kč | 9 863,62 Kč |
| 17 500 | 0,76055 Kč | 13 309,62 Kč |
| 25 000 | 0,73267 Kč | 18 316,75 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

