
FKN1WSJR-52-10R | |
|---|---|
DigiKey Part Number | 13-FKN1WSJR-52-10RTR-ND - Tape & Reel (TR) 13-FKN1WSJR-52-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJR-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJR-52-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN100JR-73-10R | YAGEO | 137 | 13-FKN100JR-73-10RCT-ND | 3,78000 Kč | Similar |
| FWFU1W10RJ | TE Connectivity Passive Product | 928 | 1712-FWFU1W10RJCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,75540 Kč | 87,77 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 250 | 1,33044 Kč | 332,61 Kč |
| 500 | 1,19142 Kč | 595,71 Kč |
| 1 000 | 1,07342 Kč | 1 073,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94407 Kč | 2 360,17 Kč |
| 5 000 | 0,86306 Kč | 4 315,30 Kč |
| 7 500 | 0,82144 Kč | 6 160,80 Kč |
| 12 500 | 0,77434 Kč | 9 679,25 Kč |
| 17 500 | 0,74627 Kč | 13 059,73 Kč |
| 25 000 | 0,71885 Kč | 17 971,25 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

