
FKN100JR-73-100R | |
|---|---|
DigiKey Part Number | 13-FKN100JR-73-100RTR-ND - Tape & Reel (TR) 13-FKN100JR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN100JR-73-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN100JR-73-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,75120 Kč | 87,56 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 250 | 1,32792 Kč | 331,98 Kč |
| 500 | 1,18932 Kč | 594,66 Kč |
| 1 000 | 1,07153 Kč | 1 071,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97126 Kč | 1 942,52 Kč |
| 4 000 | 0,88601 Kč | 3 544,04 Kč |
| 6 000 | 0,84220 Kč | 5 053,20 Kč |
| 10 000 | 0,79265 Kč | 7 926,50 Kč |
| 14 000 | 0,76311 Kč | 10 683,54 Kč |
| 20 000 | 0,73426 Kč | 14 685,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

