33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN-50JR-52-33R

DigiKey Part Number
13-FKN-50JR-52-33RTR-ND - Tape & Reel (TR)
13-FKN-50JR-52-33RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN-50JR-52-33R
Description
RES 33 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN-50JR-52-33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,59600 Kč15,96 Kč
251,34400 Kč33,60 Kč
501,18000 Kč59,00 Kč
1001,04150 Kč104,15 Kč
2500,88948 Kč222,37 Kč
5000,79414 Kč397,07 Kč
1 0000,71246 Kč712,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,62330 Kč1 558,25 Kč
5 0000,56745 Kč2 837,25 Kč
7 5000,53873 Kč4 040,48 Kč
12 5000,50624 Kč6 328,00 Kč
17 5000,48688 Kč8 520,40 Kč
25 0000,46795 Kč11 698,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč