
FAE3SSJR-73-47R | |
|---|---|
DigiKey Part Number | 13-FAE3SSJR-73-47RTR-ND - Tape & Reel (TR) 13-FAE3SSJR-73-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAE3SSJR-73-47R |
Description | RES FUSIBLE 3W 5% 47 OHMS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 50 | 7,47940 Kč | 373,97 Kč |
| 100 | 6,69840 Kč | 669,84 Kč |
| 250 | 5,84164 Kč | 1 460,41 Kč |
| 500 | 5,30578 Kč | 2 652,89 Kč |
| 1 000 | 4,85012 Kč | 4 850,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,46292 Kč | 8 925,84 Kč |
| 4 000 | 4,13388 Kč | 16 535,52 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

