100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAE100JT-73-100R

DigiKey Part Number
13-FAE100JT-73-100RCT-ND - Cut Tape (CT)
13-FAE100JT-73-100RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FAE100JT-73-100R
Description
RES 100 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.453" L (5.00mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,71700 Kč37,17 Kč
253,13280 Kč78,32 Kč
502,77180 Kč138,59 Kč
1002,46100 Kč246,10 Kč
2502,12080 Kč530,20 Kč
5001,90788 Kč953,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,72646 Kč1 726,46 Kč
2 0001,57244 Kč3 144,88 Kč
3 0001,49324 Kč4 479,72 Kč
5 0001,40363 Kč7 018,15 Kč
7 0001,35023 Kč9 451,61 Kč
10 0001,29803 Kč12 980,30 Kč
12 0001,27302 Kč15 276,24 Kč
24 0001,18710 Kč28 490,40 Kč
25 0001,18246 Kč29 561,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč