
ES2A | |
|---|---|
DigiKey Part Number | 13-ES2ATR-ND - Tape & Reel (TR) 13-ES2ACT-ND - Cut Tape (CT) 13-ES2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2A |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,51600 Kč | 35,16 Kč |
| 100 | 3,12710 Kč | 312,71 Kč |
| 500 | 2,22582 Kč | 1 112,91 Kč |
| 1 000 | 1,93433 Kč | 1 934,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52425 Kč | 4 572,75 Kč |
| 6 000 | 1,22547 Kč | 7 352,82 Kč |
| 9 000 | 1,22309 Kč | 11 007,81 Kč |
| 15 000 | 0,80602 Kč | 12 090,30 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

