1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1210KKX7R0BB105

DigiKey Part Number
13-CS1210KKX7R0BB105TR-ND - Tape & Reel (TR)
13-CS1210KKX7R0BB105CT-ND - Cut Tape (CT)
13-CS1210KKX7R0BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1210KKX7R0BB105
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1210KKX7R0BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1012,03200 Kč120,32 Kč
509,30220 Kč465,11 Kč
1008,45590 Kč845,59 Kč
5007,03014 Kč3 515,07 Kč
1 0006,58938 Kč6 589,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,93005 Kč11 860,10 Kč
4 0005,64558 Kč22 582,32 Kč
6 0005,50309 Kč33 018,54 Kč
10 0005,34519 Kč53 451,90 Kč
14 0005,25285 Kč73 539,90 Kč
20 0005,16401 Kč103 280,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč