


CS1206KKX7RCBB102 | |
|---|---|
DigiKey Part Number | 311-3586-2-ND - Tape & Reel (TR) 311-3586-1-ND - Cut Tape (CT) 311-3586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB102 |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 50 | 4,44320 Kč | 222,16 Kč |
| 100 | 3,97700 Kč | 397,70 Kč |
| 500 | 3,18624 Kč | 1 593,12 Kč |
| 1 000 | 2,94224 Kč | 2 942,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51542 Kč | 7 546,26 Kč |
| 6 000 | 2,37522 Kč | 14 251,32 Kč |
| 9 000 | 2,30497 Kč | 20 744,73 Kč |
| 15 000 | 2,22713 Kč | 33 406,95 Kč |
| 21 000 | 2,18162 Kč | 45 814,02 Kč |
| 30 000 | 2,13785 Kč | 64 135,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

