


CS1206KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB224TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB224CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 50 | 2,98660 Kč | 149,33 Kč |
| 100 | 2,65070 Kč | 265,07 Kč |
| 500 | 2,08054 Kč | 1 040,27 Kč |
| 1 000 | 1,90494 Kč | 1 904,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60789 Kč | 4 823,67 Kč |
| 6 000 | 1,50695 Kč | 9 041,70 Kč |
| 9 000 | 1,45643 Kč | 13 107,87 Kč |
| 15 000 | 1,40045 Kč | 21 006,75 Kč |
| 21 000 | 1,36771 Kč | 28 721,91 Kč |
| 30 000 | 1,33623 Kč | 40 086,90 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

