


CS1206KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3558-2-ND - Tape & Reel (TR) 311-3558-1-ND - Cut Tape (CT) 311-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C104KAZ4A | KYOCERA AVX | 25 802 | 478-KGF31NR72A104KLCT-ND | 6,09000 Kč | Direct |
| 1206Y1000104KXT | Knowles Syfer | 14 367 | 1608-1059-1-ND | 22,26000 Kč | Direct |
| C3216X7R2A104K160AE | TDK | 5 553 | 445-15933-1-ND | 7,14000 Kč | Direct |
| 1206Y2000104KXT | Knowles Syfer | 5 543 | 1608-1206Y2000104KXTCT-ND | 21,00000 Kč | Upgrade |
| 1206Y2500104KXT | Knowles Syfer | 88 | 1608-1206Y2500104KXTCT-ND | 20,16000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62900 Kč | 131,45 Kč |
| 100 | 2,32450 Kč | 232,45 Kč |
| 500 | 1,81170 Kč | 905,85 Kč |
| 1 000 | 1,65359 Kč | 1 653,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38930 Kč | 4 167,90 Kč |
| 6 000 | 1,29855 Kč | 7 791,30 Kč |
| 9 000 | 1,25311 Kč | 11 277,99 Kč |
| 15 000 | 1,20278 Kč | 18 041,70 Kč |
| 21 000 | 1,17336 Kč | 24 640,56 Kč |
| 30 000 | 1,14506 Kč | 34 351,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

