0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R0BB104

DigiKey Part Number
311-3558-2-ND - Tape & Reel (TR)
311-3558-1-ND - Cut Tape (CT)
311-3558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R0BB104
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7R0BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C104KAZ4AKYOCERA AVX25 802478-KGF31NR72A104KLCT-ND6,09000 KčDirect
1206Y1000104KXTKnowles Syfer14 3671608-1059-1-ND22,26000 KčDirect
C3216X7R2A104K160AETDK5 553445-15933-1-ND7,14000 KčDirect
1206Y2000104KXTKnowles Syfer5 5431608-1206Y2000104KXTCT-ND21,00000 KčUpgrade
1206Y2500104KXTKnowles Syfer881608-1206Y2500104KXTCT-ND20,16000 KčUpgrade
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,61200 Kč36,12 Kč
502,62900 Kč131,45 Kč
1002,32450 Kč232,45 Kč
5001,81170 Kč905,85 Kč
1 0001,65359 Kč1 653,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38930 Kč4 167,90 Kč
6 0001,29855 Kč7 791,30 Kč
9 0001,25311 Kč11 277,99 Kč
15 0001,20278 Kč18 041,70 Kč
21 0001,17336 Kč24 640,56 Kč
30 0001,14506 Kč34 351,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč