
CS1206JKNPOCBN151 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN151TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN151CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN151 |
Description | CAP CER 150PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,97700 Kč | 19,77 Kč |
| 50 | 1,40240 Kč | 70,12 Kč |
| 100 | 1,22550 Kč | 122,55 Kč |
| 500 | 0,92670 Kč | 463,35 Kč |
| 1 000 | 0,83494 Kč | 834,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72148 Kč | 2 164,44 Kč |
| 6 000 | 0,66614 Kč | 3 996,84 Kč |
| 9 000 | 0,63842 Kč | 5 745,78 Kč |
| 15 000 | 0,60773 Kč | 9 115,95 Kč |
| 21 000 | 0,58979 Kč | 12 385,59 Kč |
| 30 000 | 0,57255 Kč | 17 176,50 Kč |
| 36 000 | 0,56437 Kč | 20 317,32 Kč |
| 72 000 | 0,53685 Kč | 38 653,20 Kč |
| 75 000 | 0,53539 Kč | 40 154,25 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

