


CS0805KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-3563-2-ND - Tape & Reel (TR) 311-3563-1-ND - Cut Tape (CT) 311-3563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48240 Kč | 74,12 Kč |
| 100 | 1,29350 Kč | 129,35 Kč |
| 500 | 0,97850 Kč | 489,25 Kč |
| 1 000 | 0,88108 Kč | 881,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70070 Kč | 2 802,80 Kč |
| 8 000 | 0,64936 Kč | 5 194,88 Kč |
| 12 000 | 0,62366 Kč | 7 483,92 Kč |
| 20 000 | 0,59518 Kč | 11 903,60 Kč |
| 28 000 | 0,57853 Kč | 16 198,84 Kč |
| 40 000 | 0,56252 Kč | 22 500,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

