

CS0805KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R9BB105TR-ND - Tape & Reel (TR) 13-CS0805KKX7R9BB105CT-ND - Cut Tape (CT) 13-CS0805KKX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 3,54100 Kč | 35,41 Kč |
| 50 | 2,58300 Kč | 129,15 Kč |
| 100 | 2,28510 Kč | 228,51 Kč |
| 500 | 1,78472 Kč | 892,36 Kč |
| 1 000 | 1,63036 Kč | 1 630,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52455 Kč | 4 573,65 Kč |
| 6 000 | 1,34725 Kč | 8 083,50 Kč |
| 9 000 | 1,25251 Kč | 11 272,59 Kč |
| 15 000 | 1,22400 Kč | 18 360,00 Kč |
| 21 000 | 1,21892 Kč | 25 597,32 Kč |
| 30 000 | 1,18991 Kč | 35 697,30 Kč |
| 36 000 | 1,17617 Kč | 42 342,12 Kč |
| 72 000 | 1,12987 Kč | 81 350,64 Kč |
| 75 000 | 1,12741 Kč | 84 555,75 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |

