


CS0603KRX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB224TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB224CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 50 | 1,46140 Kč | 73,07 Kč |
| 100 | 1,27670 Kč | 127,67 Kč |
| 500 | 0,96464 Kč | 482,32 Kč |
| 1 000 | 0,86848 Kč | 868,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69015 Kč | 2 760,60 Kč |
| 8 000 | 0,63939 Kč | 5 115,12 Kč |
| 12 000 | 0,61396 Kč | 7 367,52 Kč |
| 20 000 | 0,58581 Kč | 11 716,20 Kč |
| 28 000 | 0,56935 Kč | 15 941,80 Kč |
| 40 000 | 0,55353 Kč | 22 141,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

