


CS0603KRX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB105TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB105CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 50 | 2,23160 Kč | 111,58 Kč |
| 100 | 1,96460 Kč | 196,46 Kč |
| 500 | 1,51870 Kč | 759,35 Kč |
| 1 000 | 1,38147 Kč | 1 381,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11952 Kč | 4 478,08 Kč |
| 8 000 | 1,04676 Kč | 8 374,08 Kč |
| 12 000 | 1,01033 Kč | 12 123,96 Kč |
| 20 000 | 0,96996 Kč | 19 399,20 Kč |
| 28 000 | 0,94636 Kč | 26 498,08 Kč |
| 40 000 | 0,92366 Kč | 36 946,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

