


CS0603KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB104TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB104CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,56400 Kč | 15,64 Kč |
| 50 | 1,09280 Kč | 54,64 Kč |
| 100 | 0,94680 Kč | 94,68 Kč |
| 500 | 0,70408 Kč | 352,04 Kč |
| 1 000 | 0,62984 Kč | 629,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49381 Kč | 1 975,24 Kč |
| 8 000 | 0,45449 Kč | 3 635,92 Kč |
| 12 000 | 0,43482 Kč | 5 217,84 Kč |
| 20 000 | 0,41303 Kč | 8 260,60 Kč |
| 28 000 | 0,40030 Kč | 11 208,40 Kč |
| 40 000 | 0,38805 Kč | 15 522,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

