0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CS0603KRX7R7BB105

DigiKey Part Number
13-CS0603KRX7R7BB105TR-ND - Tape & Reel (TR)
13-CS0603KRX7R7BB105CT-ND - Cut Tape (CT)
13-CS0603KRX7R7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R7BB105
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,12500 Kč21,25 Kč
501,49980 Kč74,99 Kč
1001,31020 Kč131,02 Kč
5000,99442 Kč497,21 Kč
1 0000,89715 Kč897,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,67203 Kč2 688,12 Kč
8 0000,64352 Kč5 148,16 Kč
12 0000,62927 Kč7 551,24 Kč
20 0000,62551 Kč12 510,20 Kč
28 0000,61244 Kč17 148,32 Kč
40 0000,60614 Kč24 245,60 Kč
48 0000,59816 Kč28 711,68 Kč
96 0000,57128 Kč54 842,88 Kč
100 0000,56986 Kč56 986,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč