


CS0603KRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-3560-2-ND - Tape & Reel (TR) 311-3560-1-ND - Cut Tape (CT) 311-3560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10020 Kč | 55,01 Kč |
| 100 | 0,95330 Kč | 95,33 Kč |
| 500 | 0,70890 Kč | 354,45 Kč |
| 1 000 | 0,63414 Kč | 634,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49718 Kč | 1 988,72 Kč |
| 8 000 | 0,45760 Kč | 3 660,80 Kč |
| 12 000 | 0,43779 Kč | 5 253,48 Kč |
| 20 000 | 0,41586 Kč | 8 317,20 Kč |
| 28 000 | 0,40303 Kč | 11 284,84 Kč |
| 40 000 | 0,39070 Kč | 15 628,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

