


CS0603KRX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3555-2-ND - Tape & Reel (TR) 311-3555-1-ND - Cut Tape (CT) 311-3555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 1,99900 Kč | 99,95 Kč |
| 100 | 1,75750 Kč | 175,75 Kč |
| 500 | 1,34934 Kč | 674,67 Kč |
| 1 000 | 1,22418 Kč | 1 224,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98691 Kč | 3 947,64 Kč |
| 8 000 | 0,92053 Kč | 7 364,24 Kč |
| 12 000 | 0,88729 Kč | 10 647,48 Kč |
| 20 000 | 0,85045 Kč | 17 009,00 Kč |
| 28 000 | 0,82893 Kč | 23 210,04 Kč |
| 40 000 | 0,80823 Kč | 32 329,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

