

CS0603KRX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3555-2-ND - Tape & Reel (TR) 311-3555-1-ND - Cut Tape (CT) 311-3555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,64500 Kč | 26,45 Kč |
| 50 | 1,88720 Kč | 94,36 Kč |
| 100 | 1,66020 Kč | 166,02 Kč |
| 500 | 1,27480 Kč | 637,40 Kč |
| 1 000 | 1,15648 Kč | 1 156,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97901 Kč | 3 916,04 Kč |
| 8 000 | 0,77475 Kč | 6 198,00 Kč |
| 12 000 | 0,77087 Kč | 9 250,44 Kč |
| 20 000 | 0,76646 Kč | 15 329,20 Kč |
| 28 000 | 0,76381 Kč | 21 386,68 Kč |
| 40 000 | 0,76121 Kč | 30 448,40 Kč |
| 48 000 | 0,75995 Kč | 36 477,60 Kč |
| 96 000 | 0,75561 Kč | 72 538,56 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

