


CS0603KPX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CS0603KPX7R9BB224TR-ND - Tape & Reel (TR) 13-CS0603KPX7R9BB224CT-ND - Cut Tape (CT) 13-CS0603KPX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KPX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,13380 Kč | 56,69 Kč |
| 100 | 0,98480 Kč | 98,48 Kč |
| 500 | 0,73452 Kč | 367,26 Kč |
| 1 000 | 0,65745 Kč | 657,45 Kč |
| 2 500 | 0,57618 Kč | 1 440,45 Kč |
| 5 000 | 0,52730 Kč | 2 636,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,44484 Kč | 6 672,60 Kč |
| 30 000 | 0,41677 Kč | 12 503,10 Kč |
| 45 000 | 0,40272 Kč | 18 122,40 Kč |
| 75 000 | 0,38715 Kč | 29 036,25 Kč |
| 105 000 | 0,37805 Kč | 39 695,25 Kč |
| 150 000 | 0,36930 Kč | 55 395,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

