


CQ0805JRNPOYBN270 | |
|---|---|
DigiKey Part Number | 13-CQ0805JRNPOYBN270TR-ND - Tape & Reel (TR) 13-CQ0805JRNPOYBN270CT-ND - Cut Tape (CT) 13-CQ0805JRNPOYBN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805JRNPOYBN270 |
Description | CAP CER 27PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805JRNPOYBN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,01300 Kč | 60,13 Kč |
| 50 | 4,48580 Kč | 224,29 Kč |
| 100 | 4,01760 Kč | 401,76 Kč |
| 500 | 3,23284 Kč | 1 616,42 Kč |
| 1 000 | 2,98961 Kč | 2 989,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,62283 Kč | 10 491,32 Kč |
| 8 000 | 2,42854 Kč | 19 428,32 Kč |
| 12 000 | 2,39716 Kč | 28 765,92 Kč |
| 20 000 | 2,37408 Kč | 47 481,60 Kč |
| 28 000 | 2,32960 Kč | 65 228,80 Kč |
| 40 000 | 2,28682 Kč | 91 472,80 Kč |
| 48 000 | 2,26655 Kč | 108 794,40 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

