100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0805JRNPOYBN101

DigiKey Part Number
13-CQ0805JRNPOYBN101TR-ND - Tape & Reel (TR)
13-CQ0805JRNPOYBN101CT-ND - Cut Tape (CT)
13-CQ0805JRNPOYBN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0805JRNPOYBN101
Description
CAP CER 100PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0805JRNPOYBN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,36200 Kč63,62 Kč
504,75400 Kč237,70 Kč
1004,26050 Kč426,05 Kč
5003,42562 Kč1 712,81 Kč
1 0003,16797 Kč3 167,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,64927 Kč10 597,08 Kč
8 0002,51257 Kč20 100,56 Kč
12 0002,44410 Kč29 329,20 Kč
20 0002,36822 Kč47 364,40 Kč
28 0002,32385 Kč65 067,80 Kč
40 0002,28117 Kč91 246,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč