3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603BRNPOYBN3R3

DigiKey Part Number
13-CQ0603BRNPOYBN3R3TR-ND - Tape & Reel (TR)
13-CQ0603BRNPOYBN3R3CT-ND - Cut Tape (CT)
13-CQ0603BRNPOYBN3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603BRNPOYBN3R3
Description
CAP CER 3.3PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603BRNPOYBN3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,93500 Kč49,35 Kč
503,63260 Kč181,63 Kč
1003,23580 Kč323,58 Kč
5002,56638 Kč1 283,19 Kč
1 0002,35934 Kč2 359,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,95198 Kč7 807,92 Kč
8 0001,84237 Kč14 738,96 Kč
12 0001,78746 Kč21 449,52 Kč
20 0001,72661 Kč34 532,20 Kč
28 0001,69106 Kč47 349,68 Kč
40 0001,65684 Kč66 273,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč