QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0603ARNPOYBNR50

DigiKey Part Number
13-CQ0603ARNPOYBNR50TR-ND - Tape & Reel (TR)
13-CQ0603ARNPOYBNR50CT-ND - Cut Tape (CT)
13-CQ0603ARNPOYBNR50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603ARNPOYBNR50
Description
CAP CER 0.5PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603ARNPOYBNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
104,49900 Kč44,99 Kč
503,32040 Kč166,02 Kč
1002,95370 Kč295,37 Kč
5002,33838 Kč1 169,19 Kč
1 0002,14841 Kč2 148,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,86361 Kč7 454,44 Kč
8 0001,75787 Kč14 062,96 Kč
12 0001,70492 Kč20 459,04 Kč
20 0001,64623 Kč32 924,60 Kč
28 0001,58234 Kč44 305,52 Kč
40 0001,57771 Kč63 108,40 Kč
48 0001,56326 Kč75 036,48 Kč
96 0001,51059 Kč145 016,64 Kč
100 0001,50780 Kč150 780,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč