


CQ0603ARNPO0BNR50 | |
|---|---|
DigiKey Part Number | 13-CQ0603ARNPO0BNR50TR-ND - Tape & Reel (TR) 13-CQ0603ARNPO0BNR50CT-ND - Cut Tape (CT) 13-CQ0603ARNPO0BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603ARNPO0BNR50 |
Description | CAP CER 0.5PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603ARNPO0BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,27300 Kč | 62,73 Kč |
| 50 | 4,70260 Kč | 235,13 Kč |
| 100 | 4,21630 Kč | 421,63 Kč |
| 500 | 3,39620 Kč | 1 698,10 Kč |
| 1 000 | 3,14319 Kč | 3 143,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,76360 Kč | 11 054,40 Kč |
| 8 000 | 2,62257 Kč | 20 980,56 Kč |
| 12 000 | 2,55194 Kč | 30 623,28 Kč |
| 20 000 | 2,47365 Kč | 49 473,00 Kč |
| 28 000 | 2,42788 Kč | 67 980,64 Kč |
| 40 000 | 2,38385 Kč | 95 354,00 Kč |
| 48 000 | 2,36299 Kč | 113 423,52 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

