Direct
Upgrade



CQ0402JRNPO9BN110 | |
|---|---|
DigiKey Part Number | CQ0402JRNPO9BN110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN110 |
Description | CAP CER 11PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN110 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A110JAT2A | KYOCERA AVX | 0 | 04025A110JAT2A-ND | 1,13511 Kč | Direct |
| 04025A110GAT2A | KYOCERA AVX | 0 | 04025A110GAT2A-ND | 2,66685 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63485 Kč | 6 348,50 Kč |
| Unit Price without VAT: | 0,63485 Kč |
|---|---|
| Unit Price with VAT: | 0,76817 Kč |


