


CQ0402JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN101TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN101CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,06460 Kč | 106,46 Kč |
| 500 | 0,79624 Kč | 398,12 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| 2 500 | 0,62725 Kč | 1 568,12 Kč |
| 5 000 | 0,57505 Kč | 2 875,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50683 Kč | 5 068,30 Kč |
| 20 000 | 0,47324 Kč | 9 464,80 Kč |
| 30 000 | 0,45643 Kč | 13 692,90 Kč |
| 50 000 | 0,43780 Kč | 21 890,00 Kč |
| 70 000 | 0,42690 Kč | 29 883,00 Kč |
| 100 000 | 0,41643 Kč | 41 643,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

