11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402GRNPO9BN110

DigiKey Part Number
13-CQ0402GRNPO9BN110TR-ND - Tape & Reel (TR)
13-CQ0402GRNPO9BN110CT-ND - Cut Tape (CT)
13-CQ0402GRNPO9BN110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402GRNPO9BN110
Description
CAP CER 11PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,03700 Kč20,37 Kč
501,43620 Kč71,81 Kč
1001,25360 Kč125,36 Kč
5000,94658 Kč473,29 Kč
1 0000,85210 Kč852,10 Kč
2 5000,75240 Kč1 881,00 Kč
5 0000,69243 Kč3 462,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,61249 Kč6 124,90 Kč
20 0000,57384 Kč11 476,80 Kč
30 0000,55449 Kč16 634,70 Kč
50 0000,53305 Kč26 652,50 Kč
70 0000,52052 Kč36 436,40 Kč
100 0000,50846 Kč50 846,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč