


CQ0402GRNPO9BN110 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN110TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN110CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN110 |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,43620 Kč | 71,81 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 0,94658 Kč | 473,29 Kč |
| 1 000 | 0,85210 Kč | 852,10 Kč |
| 2 500 | 0,75240 Kč | 1 881,00 Kč |
| 5 000 | 0,69243 Kč | 3 462,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61249 Kč | 6 124,90 Kč |
| 20 000 | 0,57384 Kč | 11 476,80 Kč |
| 30 000 | 0,55449 Kč | 16 634,70 Kč |
| 50 000 | 0,53305 Kč | 26 652,50 Kč |
| 70 000 | 0,52052 Kč | 36 436,40 Kč |
| 100 000 | 0,50846 Kč | 50 846,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

