

CQ0402FRNPO9BN360 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN360TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN360CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN360 |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,93500 Kč | 19,35 Kč |
| 50 | 1,37320 Kč | 68,66 Kč |
| 100 | 1,19840 Kč | 119,84 Kč |
| 500 | 0,83390 Kč | 416,95 Kč |
| 1 000 | 0,81123 Kč | 811,23 Kč |
| 2 500 | 0,71947 Kč | 1 798,68 Kč |
| 5 000 | 0,66230 Kč | 3 311,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57541 Kč | 5 754,10 Kč |
| 20 000 | 0,54887 Kč | 10 977,40 Kč |
| 30 000 | 0,54644 Kč | 16 393,20 Kč |
| 50 000 | 0,53578 Kč | 26 789,00 Kč |
| 70 000 | 0,52324 Kč | 36 626,80 Kč |
| 100 000 | 0,51117 Kč | 51 117,00 Kč |
| 120 000 | 0,50545 Kč | 60 654,00 Kč |
| 240 000 | 0,50338 Kč | 120 811,20 Kč |
| 250 000 | 0,48517 Kč | 121 292,50 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

