30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402FRNPO9BN300

DigiKey Part Number
13-CQ0402FRNPO9BN300TR-ND - Tape & Reel (TR)
13-CQ0402FRNPO9BN300CT-ND - Cut Tape (CT)
13-CQ0402FRNPO9BN300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402FRNPO9BN300
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,10000 Kč21,00 Kč
501,48240 Kč74,12 Kč
1001,29350 Kč129,35 Kč
5000,97766 Kč488,83 Kč
1 0000,88066 Kč880,66 Kč
2 5000,77844 Kč1 946,10 Kč
5 0000,71687 Kč3 584,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,63452 Kč6 345,20 Kč
20 0000,59485 Kč11 897,00 Kč
30 0000,57500 Kč17 250,00 Kč
50 0000,55299 Kč27 649,50 Kč
70 0000,54012 Kč37 808,40 Kč
100 0000,52775 Kč52 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč