


CQ0402FRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN180TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN180CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402FRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 50 | 1,63780 Kč | 81,89 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 500 | 1,08896 Kč | 544,48 Kč |
| 1 000 | 0,98292 Kč | 982,92 Kč |
| 2 500 | 0,87150 Kč | 2 178,75 Kč |
| 5 000 | 0,80439 Kč | 4 021,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71353 Kč | 7 135,30 Kč |
| 20 000 | 0,67029 Kč | 13 405,80 Kč |
| 30 000 | 0,64864 Kč | 19 459,20 Kč |
| 50 000 | 0,62465 Kč | 31 232,50 Kč |
| 70 000 | 0,61062 Kč | 42 743,40 Kč |
| 100 000 | 0,59713 Kč | 59 713,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

